
PSL-DCPLSE | |
|---|---|
DigiKey Part Number | 298-PSL-DCPLSE-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCPLSE |
Description | WIRE MANAGEMENT CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector RJ45 Plug Lock-In Device For RJ45 Plugs |
Datasheet | Datasheet |
Category | Accessory Type RJ45 Plug Lock-In Device |
Manufacturer Panduit Corp | For Use With/Related Products RJ45 Plugs |
Series | Features 1=10pcs, Additional Devices, Tool Included |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,51000 Kč | 1 727,51 Kč |
| 10 | 1 606,11600 Kč | 16 061,16 Kč |
| 25 | 1 560,07600 Kč | 39 001,90 Kč |
| 50 | 1 526,08000 Kč | 76 304,00 Kč |
| 100 | 1 492,77510 Kč | 149 277,51 Kč |
| 250 | 1 449,78088 Kč | 362 445,22 Kč |
| 500 | 1 418,03022 Kč | 709 015,11 Kč |
| 1 000 | 1 386,90803 Kč | 1 386 908,03 Kč |
| Unit Price without VAT: | 1 727,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,28710 Kč |




