Connector RJ45 Plug Lock-In Device For RJ45 Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-DCPLRE-YL

DigiKey Part Number
298-PSL-DCPLRE-YL-ND
Manufacturer
Manufacturer Product Number
PSL-DCPLRE-YL
Description
WIRE MANAGEMENT CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector RJ45 Plug Lock-In Device For RJ45 Plugs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
RJ45 Plug Lock-In Device
Manufacturer
Panduit Corp
For Use With/Related Products
RJ45 Plugs
Series
Features
1=10pcs, Additional Devices, Tool Included
Packaging
Bulk
Color
Yellow
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 727,51000 Kč1 727,51 Kč
101 606,11600 Kč16 061,16 Kč
251 560,07600 Kč39 001,90 Kč
501 526,08000 Kč76 304,00 Kč
1001 492,77510 Kč149 277,51 Kč
2501 449,78088 Kč362 445,22 Kč
5001 418,03022 Kč709 015,11 Kč
1 0001 386,90803 Kč1 386 908,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 727,51000 Kč
Unit Price with VAT:2 090,28710 Kč