Connector RJ45 Plug Lock-In Device For RJ45 Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-DCPLRE-BL

DigiKey Part Number
298-PSL-DCPLRE-BL-ND
Manufacturer
Manufacturer Product Number
PSL-DCPLRE-BL
Description
WIRE MANAGEMENT CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector RJ45 Plug Lock-In Device For RJ45 Plugs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
RJ45 Plug Lock-In Device
Manufacturer
Panduit Corp
For Use With/Related Products
RJ45 Plugs
Series
Features
1=10pcs, Additional Devices, Tool Included
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 579,47000 Kč1 579,47 Kč
101 468,60000 Kč14 686,00 Kč
251 426,52000 Kč35 663,00 Kč
501 395,44300 Kč69 772,15 Kč
1001 364,99180 Kč136 499,18 Kč
2501 325,69780 Kč331 424,45 Kč
5001 296,67564 Kč648 337,82 Kč
1 0001 268,23447 Kč1 268 234,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 579,47000 Kč
Unit Price with VAT:1 911,15870 Kč