
PSL-DCJB-IW | |
|---|---|
DigiKey Part Number | 298-16331-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCJB-IW |
Description | CONN JACK MOD BLOCKOUT DEV 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Jack Module Blockout Device For RJ45 Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jack Module Blockout Device | |
For Use With/Related Products | RJ45 Jacks | |
Features | Key Included | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,34000 Kč | 1 053,34 Kč |
| 10 | 979,54100 Kč | 9 795,41 Kč |
| 25 | 951,51880 Kč | 23 787,97 Kč |
| 50 | 930,81420 Kč | 46 540,71 Kč |
| 100 | 910,53670 Kč | 91 053,67 Kč |
| 250 | 884,36608 Kč | 221 091,52 Kč |
| 500 | 865,03544 Kč | 432 517,72 Kč |
| 1 000 | 846,09507 Kč | 846 095,07 Kč |
| 2 500 | 821,64549 Kč | 2 054 113,73 Kč |
| Unit Price without VAT: | 1 053,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,54140 Kč |


