Connector Jack Module Blockout Device For RJ45 Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-DCJB-BL-C

DigiKey Part Number
298-12034-ND
Manufacturer
Manufacturer Product Number
PSL-DCJB-BL-C
Description
CONN JACK MOD BLOCKOUT DEV 100PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Jack Module Blockout Device For RJ45 Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Jack Module Blockout Device
Manufacturer
Panduit Corp
For Use With/Related Products
RJ45 Jacks
Series
Features
Keys (5pcs) Included
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 818,26000 Kč6 818,26 Kč
106 336,79700 Kč63 367,97 Kč
256 154,22840 Kč153 855,71 Kč
506 019,31180 Kč300 965,59 Kč
1005 887,16940 Kč588 716,94 Kč
2505 716,57196 Kč1 429 142,99 Kč
Manufacturers Standard Package
Unit Price without VAT:6 818,26000 Kč
Unit Price with VAT:8 250,09460 Kč