
PSL-7BL-LS | |
|---|---|
DigiKey Part Number | 298-23206-ND |
Manufacturer | |
Manufacturer Product Number | PSL-7BL-LS |
Description | ALUMINUM BODY PADLOCK LONG BLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lockout |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,98000 Kč | 777,98 Kč |
| 5 | 739,59200 Kč | 3 697,96 Kč |
| 10 | 723,54900 Kč | 7 235,49 Kč |
| 25 | 702,87880 Kč | 17 571,97 Kč |
| 50 | 687,60900 Kč | 34 380,45 Kč |
| 100 | 672,64990 Kč | 67 264,99 Kč |
| 250 | 653,34436 Kč | 163 336,09 Kč |
| 500 | 639,08252 Kč | 319 541,26 Kč |
| 1 000 | 625,11172 Kč | 625 111,72 Kč |
| Unit Price without VAT: | 777,98000 Kč |
|---|---|
| Unit Price with VAT: | 941,35580 Kč |


