
PSCBLU-L | |
|---|---|
DigiKey Part Number | 298-11863-ND |
Manufacturer | |
Manufacturer Product Number | PSCBLU-L |
Description | CONN INLINE 6-14 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 6-14 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 6-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 38,49900 Kč | 384,99 Kč |
| 25 | 37,39800 Kč | 934,95 Kč |
| 50 | 36,59300 Kč | 1 829,65 Kč |
| 100 | 35,80680 Kč | 3 580,68 Kč |
| 250 | 34,78780 Kč | 8 696,95 Kč |
| 500 | 34,03618 Kč | 17 018,09 Kč |
| 1 000 | 33,30019 Kč | 33 300,19 Kč |
| 2 500 | 32,34988 Kč | 80 874,70 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |



