White Self Laminating Label 1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSCB-3Y

DigiKey Part Number
298-15580-ND
Manufacturer
Manufacturer Product Number
PSCB-3Y
Description
WRITE-ON SELF-LAM WIRE MARKER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-40°C ~ 66°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1972,21000 Kč972,21 Kč
10903,96400 Kč9 039,64 Kč
25878,11120 Kč21 952,78 Kč
50859,01560 Kč42 950,78 Kč
100840,31060 Kč84 031,06 Kč
250816,16876 Kč204 042,19 Kč
500798,33220 Kč399 166,10 Kč
1 000780,86229 Kč780 862,29 Kč
Manufacturers Standard Package
Unit Price without VAT:972,21000 Kč
Unit Price with VAT:1 176,37410 Kč