


PRT4S-M3 | |
|---|---|
DigiKey Part Number | 298-14037-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-M3 |
Description | CBL TIE RELEAS ORG 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Orange 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 15,32840 Kč | 383,21 Kč |
| 50 | 14,97580 Kč | 748,79 Kč |
| 100 | 14,63560 Kč | 1 463,56 Kč |
| 250 | 14,19380 Kč | 3 548,45 Kč |
| 500 | 13,86624 Kč | 6 933,12 Kč |
| 1 000 | 13,54434 Kč | 13 544,34 Kč |
| 3 000 | 13,04571 Kč | 39 137,13 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


