
PRS0710C7099 | |
|---|---|
DigiKey Part Number | 298-11348-ND |
Manufacturer | |
Manufacturer Product Number | PRS0710C7099 |
Description | SIGN 10"X7" BLACK/YELLOW |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 5 | 211,45000 Kč | 1 057,25 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |

