
PPS0507W2100 | |
|---|---|
DigiKey Part Number | 298-18593-ND |
Manufacturer | |
Manufacturer Product Number | PPS0507W2100 |
Description | SIGN ELECTRL WARN 7"X5" BLCK/OR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Potential Arc Flash Hazard | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 7.000" (177.80mm) | |
Width | 5.000" (127.00mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, UV Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 125,27400 Kč | 3 131,85 Kč |
| Unit Price without VAT: | 125,27400 Kč |
|---|---|
| Unit Price with VAT: | 151,58154 Kč |


