
PPS0305W2100 | |
|---|---|
DigiKey Part Number | 298-18591-ND |
Manufacturer | |
Manufacturer Product Number | PPS0305W2100 |
Description | SIGN ELECTRL WARN 5"X3.5" BLK/OR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Potential Arc Flash Hazard | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester Laminated Vinyl | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 74,92100 Kč | 749,21 Kč |
| 25 | 72,79600 Kč | 1 819,90 Kč |
| 50 | 71,22100 Kč | 3 561,05 Kč |
| 100 | 69,68400 Kč | 6 968,40 Kč |
| 250 | 67,69924 Kč | 16 924,81 Kč |
| 500 | 66,23358 Kč | 33 116,79 Kč |
| 1 000 | 64,79794 Kč | 64 797,94 Kč |
| 5 000 | 61,57584 Kč | 307 879,20 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


