Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Cable Accessories Overview

PPF2SV-S25-V

DigiKey Part Number
298-23119-ND
Manufacturer
Manufacturer Product Number
PPF2SV-S25-V
Description
CABLE TIE HLDR MULT SCREW 1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, 1/4" (M6)
Size / Dimension
5.60" L x 1.38" W x 0.19" H (142.2mm x 34.9mm x 4.8mm)
For Use With/Related Products
M, I, S, HS, LH, H, HLM, HLS Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
10100,62200 Kč1 006,22 Kč
2597,77520 Kč2 444,38 Kč
5095,66260 Kč4 783,13 Kč
10093,59230 Kč9 359,23 Kč
25090,92552 Kč22 731,38 Kč
50088,95466 Kč44 477,33 Kč
1 00087,02474 Kč87 024,74 Kč
2 50084,53341 Kč211 333,53 Kč
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč