
PNL-500-3 | |
|---|---|
DigiKey Part Number | 298-15562-ND |
Manufacturer | |
Manufacturer Product Number | PNL-500-3 |
Description | CONN TERM RECT LUG 4 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 500MCM (kcmil)-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Outer Edges | 1.380" (35.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 500MCM (kcmil)-4 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,66000 Kč | 1 105,66 Kč |
| 10 | 1 028,10600 Kč | 10 281,06 Kč |
| 25 | 998,68200 Kč | 24 967,05 Kč |
| 50 | 976,95200 Kč | 48 847,60 Kč |
| 100 | 955,67000 Kč | 95 567,00 Kč |
| 250 | 928,19396 Kč | 232 048,49 Kč |
| 500 | 907,89762 Kč | 453 948,81 Kč |
| 1 000 | 888,01227 Kč | 888 012,27 Kč |
| 2 500 | 808,84398 Kč | 2 022 109,95 Kč |
| Unit Price without VAT: | 1 105,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,84860 Kč |


