
PNF18-6RN-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-6RN-3KTR-ND - Tape & Reel (TR) 298-PNF18-6RN-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-6RN-3K |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.160" (4.06mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 50 | 14,54320 Kč | 727,16 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 250 | 13,82592 Kč | 3 456,48 Kč |
| 500 | 13,52776 Kč | 6 763,88 Kč |
| 1 000 | 13,23588 Kč | 13 235,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,78568 Kč | 38 357,04 Kč |
| 6 000 | 12,50903 Kč | 75 054,18 Kč |
| 9 000 | 12,34988 Kč | 111 148,92 Kč |
| 15 000 | 12,15212 Kč | 182 281,80 Kč |
| 21 000 | 12,02341 Kč | 252 491,61 Kč |
| 30 000 | 11,88844 Kč | 356 653,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


