
PNF18-6R-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-6R-3KTR-ND - Tape & Reel (TR) 298-PNF18-6R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-6R-3K |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.210" (5.33mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 14,19480 Kč | 354,87 Kč |
| 50 | 13,88800 Kč | 694,40 Kč |
| 100 | 13,58780 Kč | 1 358,78 Kč |
| 250 | 13,20272 Kč | 3 300,68 Kč |
| 500 | 12,91838 Kč | 6 459,19 Kč |
| 1 000 | 12,63996 Kč | 12 639,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,46806 Kč | 31 404,18 Kč |
| 6 000 | 10,24178 Kč | 61 450,68 Kč |
| 9 000 | 10,11152 Kč | 91 003,68 Kč |
| 15 000 | 9,94972 Kč | 149 245,80 Kč |
| 21 000 | 9,84442 Kč | 206 732,82 Kč |
| 30 000 | 9,73400 Kč | 292 020,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


