Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-6R-3K

DigiKey Part Number
298-PNF18-6R-3KTR-ND - Tape & Reel (TR)
298-PNF18-6R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF18-6R-3K
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.210" (5.33mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam, Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.145" (2.29mm ~ 3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1014,61500 Kč146,15 Kč
2514,19480 Kč354,87 Kč
5013,88800 Kč694,40 Kč
10013,58780 Kč1 358,78 Kč
25013,20272 Kč3 300,68 Kč
50012,91838 Kč6 459,19 Kč
1 00012,63996 Kč12 639,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,46806 Kč31 404,18 Kč
6 00010,24178 Kč61 450,68 Kč
9 00010,11152 Kč91 003,68 Kč
15 0009,94972 Kč149 245,80 Kč
21 0009,84442 Kč206 732,82 Kč
30 0009,73400 Kč292 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč