Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-6FN-3K

DigiKey Part Number
298-PNF18-6FN-3KTR-ND - Tape & Reel (TR)
298-PNF18-6FN-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF18-6FN-3K
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.090" ~ 0.145" (2.29mm ~ 3.68mm)
Width - Outer Edges
0.240" (6.10mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.770" (19.56mm)
Tongue Inside Opening
0.140" (3.56mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1015,28700 Kč152,87 Kč
2514,85800 Kč371,45 Kč
5014,54320 Kč727,16 Kč
10014,23030 Kč1 423,03 Kč
25013,82676 Kč3 456,69 Kč
50013,52860 Kč6 764,30 Kč
1 00013,23672 Kč13 236,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,78638 Kč38 359,14 Kč
6 00012,50977 Kč75 058,62 Kč
9 00012,35060 Kč111 155,40 Kč
15 00012,15276 Kč182 291,40 Kč
21 00012,02412 Kč252 506,52 Kč
30 00011,88907 Kč356 672,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč