
PNF14-6RN-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-6RN-3KTR-ND - Tape & Reel (TR) 298-PNF14-6RN-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-6RN-3K |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51864-1 | TE Connectivity AMP Connectors | 9 895 | A27255-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 15,18300 Kč | 151,83 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 50 | 14,44460 Kč | 722,23 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 250 | 13,73208 Kč | 3 433,02 Kč |
| 500 | 13,43594 Kč | 6 717,97 Kč |
| 1 000 | 13,14606 Kč | 13 146,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,69891 Kč | 38 096,73 Kč |
| 6 000 | 12,42414 Kč | 74 544,84 Kč |
| 9 000 | 12,26607 Kč | 110 394,63 Kč |
| 15 000 | 12,06965 Kč | 181 044,75 Kč |
| 21 000 | 11,94182 Kč | 250 778,22 Kč |
| 30 000 | 11,80777 Kč | 354 233,10 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |


