
PNF14-10F-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-10F-3KTR-ND - Tape & Reel (TR) 298-PNF14-10F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-10F-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.340" (8.64mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 0.860" (21.84mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 50 | 14,54320 Kč | 727,16 Kč |
| 100 | 14,23030 Kč | 1 423,03 Kč |
| 250 | 13,82676 Kč | 3 456,69 Kč |
| 500 | 13,52860 Kč | 6 764,30 Kč |
| 1 000 | 13,23672 Kč | 13 236,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,78638 Kč | 38 359,14 Kč |
| 6 000 | 12,50977 Kč | 75 058,62 Kč |
| 9 000 | 12,35060 Kč | 111 155,40 Kč |
| 15 000 | 12,15276 Kč | 182 291,40 Kč |
| 21 000 | 12,02412 Kč | 252 506,52 Kč |
| 30 000 | 11,88907 Kč | 356 672,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

