
PN18-8LF-M | |
|---|---|
DigiKey Part Number | 298-15508-ND |
Manufacturer | |
Manufacturer Product Number | PN18-8LF-M |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 14,24520 Kč | 356,13 Kč |
| 50 | 13,93840 Kč | 696,92 Kč |
| 100 | 13,63820 Kč | 1 363,82 Kč |
| 250 | 13,25224 Kč | 3 313,06 Kč |
| 500 | 12,96668 Kč | 6 483,34 Kč |
| 1 000 | 12,68678 Kč | 12 686,78 Kč |
| 3 000 | 12,25527 Kč | 36 765,81 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






