
PN18-6RN-C | |
|---|---|
DigiKey Part Number | 298-15502-ND |
Manufacturer | |
Manufacturer Product Number | PN18-6RN-C |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.220" (5.59mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 29,57360 Kč | 739,34 Kč |
| 50 | 28,93940 Kč | 1 446,97 Kč |
| 100 | 28,31580 Kč | 2 831,58 Kč |
| 300 | 27,35340 Kč | 8 206,02 Kč |
| 500 | 26,91650 Kč | 13 458,25 Kč |
| 1 000 | 26,33464 Kč | 26 334,64 Kč |
| 2 500 | 25,58396 Kč | 63 959,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



