Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-6LF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-6LF-3KTR-ND - Tape & Reel (TR) 298-PN18-6LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-6LF-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.270" (6.86mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 13,37160 Kč | 334,29 Kč |
| 50 | 13,08600 Kč | 654,30 Kč |
| 100 | 12,80670 Kč | 1 280,67 Kč |
| 250 | 12,44340 Kč | 3 110,85 Kč |
| 500 | 12,17506 Kč | 6 087,53 Kč |
| 1 000 | 11,91238 Kč | 11 912,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,50718 Kč | 34 521,54 Kč |
| 6 000 | 11,25832 Kč | 67 549,92 Kč |
| 9 000 | 11,11513 Kč | 100 036,17 Kč |
| 15 000 | 10,93717 Kč | 164 057,55 Kč |
| 21 000 | 10,82142 Kč | 227 249,82 Kč |
| 30 000 | 10,69999 Kč | 320 999,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




