
PN18-6F-M | |
|---|---|
DigiKey Part Number | 298-15496-ND |
Manufacturer | |
Manufacturer Product Number | PN18-6F-M |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV18-6FB-3K | Panduit Corp | 13 304 | 298-PV18-6FB-3KCT-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 13,28500 Kč | 132,85 Kč |
| 25 | 12,90520 Kč | 322,63 Kč |
| 50 | 12,63000 Kč | 631,50 Kč |
| 100 | 12,36110 Kč | 1 236,11 Kč |
| 250 | 12,00944 Kč | 3 002,36 Kč |
| 500 | 11,75124 Kč | 5 875,62 Kč |
| 1 000 | 11,49764 Kč | 11 497,64 Kč |
| 3 000 | 11,10660 Kč | 33 319,80 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |





