Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN14-8FF-M | |
|---|---|
DigiKey Part Number | 298-15478-ND |
Manufacturer | |
Manufacturer Product Number | PN14-8FF-M |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.162" (4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.860" (21.84mm) | Tongue Inside Opening 0.173" (4.39mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-8FF-3K | Panduit Corp | 384 | 298-PN14-8FF-3KCT-ND | 16,59000 Kč | Parametric Equivalent |
| PN14-8FF-C | Panduit Corp | 0 | 298-15477-ND | 45,36000 Kč | Parametric Equivalent |
| PNF14-8FF-3K | Panduit Corp | 12 400 | 298-PNF14-8FF-3KCT-ND | 16,38000 Kč | Parametric Equivalent |
| PV14-8FFB-3K | Panduit Corp | 3 227 | 298-PV14-8FFB-3KCT-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 50 | 16,10960 Kč | 805,48 Kč |
| 100 | 15,76110 Kč | 1 576,11 Kč |
| 250 | 15,31428 Kč | 3 828,57 Kč |
| 500 | 14,98418 Kč | 7 492,09 Kč |
| 1 000 | 14,66059 Kč | 14 660,59 Kč |
| 3 000 | 14,16175 Kč | 42 485,25 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |








