
PN14-14F-C | |
|---|---|
DigiKey Part Number | 298-15459-ND |
Manufacturer | |
Manufacturer Product Number | PN14-14F-C |
Description | CONN SPADE TERM 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.440" (11.18mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 33,83200 Kč | 845,80 Kč |
| 50 | 33,10540 Kč | 1 655,27 Kč |
| 100 | 32,39360 Kč | 3 239,36 Kč |
| 300 | 31,29193 Kč | 9 387,58 Kč |
| 500 | 30,79272 Kč | 15 396,36 Kč |
| 1 000 | 30,12667 Kč | 30 126,67 Kč |
| 2 500 | 29,26743 Kč | 73 168,57 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



