Ring Terminal Connector 6 Stud Circular 12-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN12-6HDR-2K

DigiKey Part Number
298-PN12-6HDR-2KTR-ND - Tape & Reel (TR)
298-PN12-6HDR-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN12-6HDR-2K
Description
CONN RING CIRC 12-16AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1021,04000 Kč210,40 Kč
2520,44360 Kč511,09 Kč
5020,00260 Kč1 000,13 Kč
10019,57220 Kč1 957,22 Kč
25019,01664 Kč4 754,16 Kč
50018,60632 Kč9 303,16 Kč
1 00018,20443 Kč18 204,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,81114 Kč35 622,28 Kč
4 00017,42566 Kč69 702,64 Kč
6 00017,20387 Kč103 223,22 Kč
10 00016,92817 Kč169 281,70 Kč
14 00016,74891 Kč234 484,74 Kč
20 00016,56086 Kč331 217,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč