Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN12-14HDR-D | |
|---|---|
DigiKey Part Number | 298-11953-ND |
Manufacturer | |
Manufacturer Product Number | PN12-14HDR-D |
Description | CONN RING CIRC 12-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.240" (31.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 19,79680 Kč | 494,92 Kč |
| 50 | 19,37280 Kč | 968,64 Kč |
| 100 | 18,95700 Kč | 1 895,70 Kč |
| 250 | 18,41944 Kč | 4 604,86 Kč |
| 500 | 18,02216 Kč | 9 011,08 Kč |
| 1 000 | 17,63286 Kč | 17 632,86 Kč |
| 2 500 | 17,13076 Kč | 42 826,90 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






