
PN10-10LF-L | |
|---|---|
DigiKey Part Number | 298-15423-ND |
Manufacturer | |
Manufacturer Product Number | PN10-10LF-L |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam, Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10LFB-Q | Panduit Corp | 2 904 | 298-16741-ND | 10,43000 Kč | Parametric Equivalent |
| PNF10-10LF-D | Panduit Corp | 225 | 298-23098-ND | 24,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 37,47700 Kč | 374,77 Kč |
| 25 | 36,42200 Kč | 910,55 Kč |
| 50 | 35,64200 Kč | 1 782,10 Kč |
| 100 | 34,87250 Kč | 3 487,25 Kč |
| 250 | 33,88100 Kč | 8 470,25 Kč |
| 500 | 33,14940 Kč | 16 574,70 Kč |
| 1 000 | 32,43239 Kč | 32 432,39 Kč |
| 2 500 | 31,50699 Kč | 78 767,47 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |



