Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV2-3FB-3K

DigiKey Part Number
298-PMV2-3FB-3KTR-ND - Tape & Reel (TR)
298-PMV2-3FB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PMV2-3FB-3K
Description
CONN SPADE TERM 14-16AWG M3 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
M3 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.232" (5.90mm)
Material - Insulation
Vinyl
Length - Overall
0.780" (19.81mm)
Tongue Inside Opening
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMNF2-3F-CPanduit Corp5298-15411-ND40,88000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
1010,28200 Kč102,82 Kč
259,98560 Kč249,64 Kč
509,76880 Kč488,44 Kč
1009,56020 Kč956,02 Kč
2509,28904 Kč2 322,26 Kč
5009,08882 Kč4 544,41 Kč
1 0008,89299 Kč8 892,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,59087 Kč25 772,61 Kč
6 0008,40522 Kč50 431,32 Kč
9 0008,29840 Kč74 685,60 Kč
15 0008,16565 Kč122 484,75 Kč
21 0008,07931 Kč169 665,51 Kč
30 0007,98871 Kč239 661,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč