
PMNF1-3R-C | |
|---|---|
DigiKey Part Number | 298-20176-ND |
Manufacturer | |
Manufacturer Product Number | PMNF1-3R-C |
Description | CONN RING CIRC 18-22AWG M3 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.148" (3.76mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 38,21600 Kč | 382,16 Kč |
| 25 | 37,13280 Kč | 928,32 Kč |
| 50 | 36,33500 Kč | 1 816,75 Kč |
| 100 | 35,55170 Kč | 3 555,17 Kč |
| 300 | 34,34223 Kč | 10 302,67 Kč |
| 500 | 33,79418 Kč | 16 897,09 Kč |
| 1 000 | 33,06303 Kč | 33 063,03 Kč |
| 2 500 | 32,11955 Kč | 80 298,87 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





