Wire Marker, Tape White Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDR-4

DigiKey Part Number
298-1288-ND
Manufacturer
Manufacturer Product Number
PMDR-4
Description
WIRE MARKER TAPE WHITE 8'ROLL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape White Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Type
Wire Marker, Tape
Size
-
Cable Diameter
Cut to Desired Diameter
Legend
4
Color
White
Material
Polyester
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
10103,24700 Kč1 032,47 Kč
25100,32000 Kč2 508,00 Kč
5098,14880 Kč4 907,44 Kč
10096,02810 Kč9 602,81 Kč
25093,29076 Kč23 322,69 Kč
50091,26864 Kč45 634,32 Kč
1 00089,28812 Kč89 288,12 Kč
2 50086,73148 Kč216 828,70 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč