


PM2H25-C | |
|---|---|
DigiKey Part Number | 298-15407-ND |
Manufacturer | |
Manufacturer Product Number | PM2H25-C |
Description | CABLE TIE HLDR SNGL PUSH MNT NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead |
Datasheet | Datasheet |
Category | Size / Dimension 0.38" L x 0.30" W x 0.62" H (9.7mm x 7.6mm x 15.8mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Push In - Arrowhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 12,32160 Kč | 616,08 Kč |
| 100 | 12,05710 Kč | 1 205,71 Kč |
| 300 | 11,64900 Kč | 3 494,70 Kč |
| 500 | 11,46322 Kč | 5 731,61 Kč |
| 1 000 | 11,21608 Kč | 11 216,08 Kč |
| 2 500 | 10,89712 Kč | 27 242,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


