
PM2-3R-C | |
|---|---|
DigiKey Part Number | 298-15406-ND |
Manufacturer | |
Manufacturer Product Number | PM2-3R-C |
Description | CONN RING CIRC 14-16AWG M3 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M3 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 13,01040 Kč | 325,26 Kč |
| 50 | 12,73320 Kč | 636,66 Kč |
| 100 | 12,45810 Kč | 1 245,81 Kč |
| 300 | 12,03537 Kč | 3 610,61 Kč |
| 500 | 11,84330 Kč | 5 921,65 Kč |
| 1 000 | 11,58817 Kč | 11 588,17 Kč |
| 2 500 | 11,25854 Kč | 28 146,35 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




