Standard, Locking Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLWP1.5SA-D

DigiKey Part Number
298-23018-ND
Manufacturer
Manufacturer Product Number
PLWP1.5SA-D
Description
CBL TIE LOCKING NAT 50LB 6.70"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.75"
Bundle Diameter
1.50" (38.10mm)
Width
0.190" (4.83mm)
Length - Actual
0.558' (170.08mm, 6.70")
Mounting Type
Push Mount, Winged Arrowhead
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,75600 Kč87,56 Kč
258,50000 Kč212,50 Kč
508,31100 Kč415,55 Kč
1008,12410 Kč812,41 Kč
2507,88012 Kč1 970,03 Kč
5007,69954 Kč3 849,77 Kč
1 0007,52190 Kč7 521,90 Kč
2 5007,29193 Kč18 229,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč