
PLWP1.5S-D | |
|---|---|
DigiKey Part Number | 298-20154-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1.5S-D |
Description | CBL TIE LOCKING NAT 50LB 6.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP1.5S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.567' (172.82mm, 6.80") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 8,28160 Kč | 207,04 Kč |
| 50 | 8,09680 Kč | 404,84 Kč |
| 100 | 7,91200 Kč | 791,20 Kč |
| 250 | 7,67436 Kč | 1 918,59 Kč |
| 500 | 7,49880 Kč | 3 749,40 Kč |
| 1 000 | 7,32578 Kč | 7 325,78 Kč |
| 2 500 | 7,10178 Kč | 17 754,45 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



