
PLT8LH-C6120 | |
|---|---|
DigiKey Part Number | 298-PLT8LH-C6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT8LH-C6120 |
Description | CBL TIE LOCKING BLK 120LB 2.058' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24.5" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.058' (627.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 46,99400 Kč | 469,94 Kč |
| 25 | 45,57400 Kč | 1 139,35 Kč |
| 50 | 44,53260 Kč | 2 226,63 Kč |
| 100 | 43,50580 Kč | 4 350,58 Kč |
| 300 | 41,91620 Kč | 12 574,86 Kč |
| 500 | 41,19178 Kč | 20 595,89 Kč |
| 1 000 | 40,22335 Kč | 40 223,35 Kč |
| 2 500 | 38,96985 Kč | 97 424,62 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

