Standard, Locking Black 6.00" (152.40mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 6.00" (152.40mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Panduit Premium Cable Ties

PLT6H-L0

DigiKey Part Number
298-14005-ND
Manufacturer
Manufacturer Product Number
PLT6H-L0
Description
CBL TIE LOCKING BLK 175LB 1.739'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 6.00" (152.40mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
20.75"
Bundle Diameter
6.00" (152.40mm)
Width
0.350" (8.89mm)
Length - Actual
1.739' (530.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 082
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1043,82300 Kč438,23 Kč
2542,51680 Kč1 062,92 Kč
5041,54240 Kč2 077,12 Kč
10040,58700 Kč4 058,70 Kč
25039,34772 Kč9 836,93 Kč
50038,42928 Kč19 214,64 Kč
1 00037,52742 Kč37 527,42 Kč
2 50036,35888 Kč90 897,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč