


PLT5S-C0 | |
|---|---|
DigiKey Part Number | 298-1362-ND |
Manufacturer | |
Manufacturer Product Number | PLT5S-C0 |
Description | CBL TIE LOCKING BLK 50LB 1.458' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.458' (444.40mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 17.5" | Shelf Life 48 Months |
Bundle Diameter 5.00" (127.00mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 22,58560 Kč | 564,64 Kč |
| 50 | 22,06880 Kč | 1 103,44 Kč |
| 100 | 21,56490 Kč | 2 156,49 Kč |
| 300 | 20,78173 Kč | 6 234,52 Kč |
| 500 | 20,42560 Kč | 10 212,80 Kč |
| 1 000 | 19,94957 Kč | 19 949,57 Kč |
| 2 500 | 19,33294 Kč | 48 332,35 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




