


PLT4S-M69 | |
|---|---|
DigiKey Part Number | 298-13986-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M69 |
Description | CBL TIE LOCKING NAT 50LB 1.208' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,01021 Kč | 16 010,21 Kč |
| 2 000 | 15,63563 Kč | 31 271,26 Kč |
| 3 000 | 15,41955 Kč | 46 258,65 Kč |
| 5 000 | 15,15057 Kč | 75 752,85 Kč |
| 7 000 | 14,97530 Kč | 104 827,10 Kč |
| 10 000 | 14,79116 Kč | 147 911,60 Kč |
| 25 000 | 14,32570 Kč | 358 142,50 Kč |
| 50 000 | 13,98085 Kč | 699 042,50 Kč |
| 100 000 | 13,64214 Kč | 1 364 214,00 Kč |
| Unit Price without VAT: | 16,01021 Kč |
|---|---|
| Unit Price with VAT: | 19,37235 Kč |




