


PLT4S-M30 | |
|---|---|
DigiKey Part Number | 298-13058-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M30 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37841 Kč | 8 378,41 Kč |
| 2 000 | 8,18387 Kč | 16 367,74 Kč |
| 3 000 | 8,07163 Kč | 24 214,89 Kč |
| 5 000 | 7,93183 Kč | 39 659,15 Kč |
| 7 000 | 7,84074 Kč | 54 885,18 Kč |
| 10 000 | 7,74505 Kč | 77 450,50 Kč |
| 25 000 | 7,50318 Kč | 187 579,50 Kč |
| 50 000 | 7,32398 Kč | 366 199,00 Kč |
| 100 000 | 7,14796 Kč | 714 796,00 Kč |
| Unit Price without VAT: | 8,37841 Kč |
|---|---|
| Unit Price with VAT: | 10,13788 Kč |





