Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT4S-C6120

DigiKey Part Number
298-PLT4S-C6120-ND
Manufacturer
Manufacturer Product Number
PLT4S-C6120
Description
CBL TIE LOCKING BLK 50LB 1.208'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.190" (4.83mm)
Length - Actual
1.208' (368.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Chemical Resistant, UV Resistant
Material
Polyamide (PA6/12), Nylon 6/12
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10019,36020 Kč1 936,02 Kč
20018,91395 Kč3 782,79 Kč
30018,65813 Kč5 597,44 Kč
50018,33840 Kč9 169,20 Kč
70018,13027 Kč12 691,19 Kč
1 00017,91150 Kč17 911,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,36020 Kč
Unit Price with VAT:23,42584 Kč