


PLT4H-TL76 | |
|---|---|
DigiKey Part Number | 298-13963-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL76 |
Description | CBL TIE LOCK BL/AQU 120LB 1.217' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 1.217' (370.84mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features Flame Retardant, Radiation Resistant |
Wire/Cable Tie Type Standard, Locking | Material Ethylenterafluorineethylene (ETFE) |
Length - Approximate 14.5" | Color Blue, Aqua |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 103,48832 Kč | 25 872,08 Kč |
| 500 | 101,04574 Kč | 50 522,87 Kč |
| 750 | 99,63757 Kč | 74 728,18 Kč |
| 1 250 | 97,88370 Kč | 122 354,62 Kč |
| 1 750 | 96,74068 Kč | 169 296,19 Kč |
| 2 500 | 95,54013 Kč | 238 850,33 Kč |
| Unit Price without VAT: | 103,48832 Kč |
|---|---|
| Unit Price with VAT: | 125,22087 Kč |



