


PLT4H-L96A | |
|---|---|
DigiKey Part Number | 298-PLT4H-L96A-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-L96A |
Description | CBL TIE LOCKING BLU 120LB 1.200' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.200' (365.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,45320 Kč | 1 322,66 Kč |
| 100 | 25,84850 Kč | 2 584,85 Kč |
| 150 | 25,49860 Kč | 3 824,79 Kč |
| 250 | 25,06320 Kč | 6 265,80 Kč |
| 350 | 24,77943 Kč | 8 672,80 Kč |
| 500 | 24,48156 Kč | 12 240,78 Kč |
| Unit Price without VAT: | 26,45320 Kč |
|---|---|
| Unit Price with VAT: | 32,00837 Kč |

