


PLT4H-C0 | |
|---|---|
DigiKey Part Number | 298-10515-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-C0 |
Description | CBL TIE LOCKING BLK 120LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT4H-L00 | Panduit Corp | 370 | 298-20142-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,70140 Kč | 2 170,14 Kč |
| 200 | 21,20170 Kč | 4 240,34 Kč |
| 300 | 20,91330 Kč | 6 273,99 Kč |
| 500 | 20,55494 Kč | 10 277,47 Kč |
| 700 | 20,32127 Kč | 14 224,89 Kč |
| 1 000 | 20,07577 Kč | 20 075,77 Kč |
| Unit Price without VAT: | 21,70140 Kč |
|---|---|
| Unit Price with VAT: | 26,25869 Kč |



