Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT3S-M6120

DigiKey Part Number
298-PLT3S-M6120-ND
Manufacturer
Manufacturer Product Number
PLT3S-M6120
Description
CBL TIE LOCKING BLK 50LB 11.50"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.5"
Bundle Diameter
3.00" (76.20mm)
Width
0.190" (4.83mm)
Length - Actual
0.958' (292.10mm, 11.50")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Chemical Resistant, UV Resistant
Material
Polyamide (PA6/12), Nylon 6/12
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00011,44601 Kč11 446,01 Kč
2 00011,17923 Kč22 358,46 Kč
3 00011,02542 Kč33 076,26 Kč
5 00010,83383 Kč54 169,15 Kč
7 00010,70904 Kč74 963,28 Kč
10 00010,57795 Kč105 779,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44601 Kč
Unit Price with VAT:13,84967 Kč