
PLT3S-C6120 | |
|---|---|
DigiKey Part Number | 298-PLT3S-C6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C6120 |
Description | CBL TIE LOCKING BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,54580 Kč | 1 354,58 Kč |
| 200 | 13,23505 Kč | 2 647,01 Kč |
| 300 | 13,05657 Kč | 3 916,97 Kč |
| 500 | 12,83398 Kč | 6 416,99 Kč |
| 700 | 12,68879 Kč | 8 882,15 Kč |
| 1 000 | 12,53644 Kč | 12 536,44 Kč |
| Unit Price without VAT: | 13,54580 Kč |
|---|---|
| Unit Price with VAT: | 16,39042 Kč |

