


PLT3H-L76 | |
|---|---|
DigiKey Part Number | 298-13920-ND |
Manufacturer | |
Manufacturer Product Number | PLT3H-L76 |
Description | CBL TIE LOCK BLU/AQU 120LB 11.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Flame Retardant, Radiation Resistant | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue, Aqua | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 10 | 119,01700 Kč | 1 190,17 Kč |
| 25 | 115,41280 Kč | 2 885,32 Kč |
| 50 | 112,73540 Kč | 5 636,77 Kč |
| 100 | 110,11040 Kč | 11 011,04 Kč |
| 250 | 106,71088 Kč | 26 677,72 Kč |
| 500 | 104,19118 Kč | 52 095,59 Kč |
| 1 000 | 101,71549 Kč | 101 715,49 Kč |
| 2 500 | 98,50988 Kč | 246 274,70 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |



