


PLT3H-L0 | |
|---|---|
DigiKey Part Number | 298-10512-ND |
Manufacturer | |
Manufacturer Product Number | PLT3H-L0 |
Description | CBL TIE LOCKING BLK 120LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 21,25840 Kč | 531,46 Kč |
| 50 | 20,77960 Kč | 1 038,98 Kč |
| 100 | 20,30300 Kč | 2 030,30 Kč |
| 250 | 19,68856 Kč | 4 922,14 Kč |
| 500 | 19,23248 Kč | 9 616,24 Kč |
| 1 000 | 18,78481 Kč | 18 784,81 Kč |
| 2 500 | 18,20451 Kč | 45 511,27 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



