PLT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLT Series
Panduit Premium Cable Ties

PLT2S-M69

DigiKey Part Number
298-13914-ND
Manufacturer
Manufacturer Product Number
PLT2S-M69
Description
CBL TIE LOCKING NAT 50LB 7.40"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.88" (47.75mm)
Width
0.190" (4.83mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Flame Retardant
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
1010,52500 Kč105,25 Kč
2510,22200 Kč255,55 Kč
509,99040 Kč499,52 Kč
1009,76300 Kč976,30 Kč
2509,46912 Kč2 367,28 Kč
5009,25148 Kč4 625,74 Kč
1 0009,03761 Kč9 037,61 Kč
3 0008,70642 Kč26 119,26 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč